New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Panel Mount Indicators, Bases & Lenses
                                                                                                    4. LED Multicolor Indicators
                                                                                                    Print Page

                                                                                                    559-3501-003F

                                                                                                    Multicolour Panel Indicators, Snap-in, Green, Red, 6.35 mm, R 2.1V, G 2.3V, R 5mcd, G 8mcd

                                                                                                    DIALIGHT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIALIGHT 559-3501-003F
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No559-3501-003F
                                                                                                    Newark Part No.30K3042
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    250+$3.180
                                                                                                    500+$2.940
                                                                                                    1000+$2.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 400
                                                                                                    Multiple: 100
                                                                                                    $1,272.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIALIGHT
                                                                                                    ManufacturerDIALIGHT
                                                                                                    Manufacturer Part No559-3501-003F
                                                                                                    Newark Part No.30K3042
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen, Red
                                                                                                    Mounting Hole Dia6.35mm
                                                                                                    Forward Current / Color-
                                                                                                    Operating Voltage / ColorR 2.1V, G 2.3V
                                                                                                    Luminous Intensity / ColorR 5mcd, G 8mcd
                                                                                                    IP / NEMA RatingNot Rated
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 559-3501-003F is a red/green snap-in panel-mount LED Indicator with 24AWG 6-inch wire leads. It has black housing enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, 3-leaded bicolour and integral resistors. This indicator is designed for a variety of applications.

                                                                                                    • No heat generated
                                                                                                    • Front panel snap-in mounting requires no additional hardware
                                                                                                    • Resistant to shock and vibration
                                                                                                    • Low power consumption - Uses up to 90% less energy than an incandescent indicator
                                                                                                    • 100000-hour Typically long life
                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • -55 to 100°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green, Red

                                                                                                    Forward Current / Color

                                                                                                    -

                                                                                                    Luminous Intensity / Color

                                                                                                    R 5mcd, G 8mcd

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Mounting Hole Dia

                                                                                                    6.35mm

                                                                                                    Operating Voltage / Color

                                                                                                    R 2.1V, G 2.3V

                                                                                                    IP / NEMA Rating

                                                                                                    Not Rated

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.