Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No559-3001-003F
Newark Part No.30K3034
Your Part Number
Technical Datasheet
393 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $2.800 |
| 25+ | $2.570 |
| 50+ | $2.340 |
| 100+ | $2.110 |
| 250+ | $2.100 |
| 500+ | $2.090 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No559-3001-003F
Newark Part No.30K3034
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorR 1.8V, G 2.1V
Luminous Intensity / ColorR 60mcd, G 20mcd
IP / NEMA RatingNot Rated
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 559-3001-003F is a red/green snap-in panel-mount LED Indicator with 24AWG 6-inch wire leads. It has black housing enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, 2-leaded bicolour and integral resistors. This indicator is designed for a variety of applications.
- No heat generated
- Front panel snap-in mounting requires no additional hardware
- Resistant to shock and vibration
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- 100000-hour Typically long life
- UL94V-0 Flammability rating
- -55 to 100°C Operating temperature range
Applications
Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
R 60mcd, G 20mcd
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 1.8V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Alternatives for 559-3001-003F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability