Print Page
Image is for illustrative purposes only. Please refer to product description.

590 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.580 | $0.698 |
| 10+ | $1.610 | $0.698 |
| 25+ | $1.540 | $0.698 |
| 50+ | $1.480 | $0.698 |
| 100+ | $1.410 | $0.698 |
| 250+ | $1.390 | $0.698 |
| 500+ | $1.370 | $0.698 |
| 1000+ | $1.260 | $0.698 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 559-0202-001F is a green snap-in panel-mount LED Indicator with 5V integral resistor and straight terminals. It has black housing enhances LED contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications and integral resistors. This indicator is designed for a variety of applications.
- No heat generated
- Front panel snap-in mounting requires no additional hardware
- Resistant to shock and vibration
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- 100000-hour Typically long life
- UL94V-0 Flammability rating
- -20 to 85°C Operating temperature range
Applications
Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
8mcd
Product Range
-
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
