Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-3101-007F
Newark Part No.30K2906
Product Range558 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.900 |
| 25+ | $1.840 |
| 50+ | $1.780 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.560 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3101-007F
Newark Part No.30K2906
Product Range558 Series
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia3.962mm
Forward Current / Color-
Operating Voltage / ColorR 1.8V, G 2.1V
Luminous Intensity / ColorR 12.6mcd, G 3.7mcd
IP / NEMA RatingNot Rated
Product Range558 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 558-3101-007F is a red/green snap-in panel-mount LED Indicator with black housing and enhances contrast. It is available with a variety of LEDs including AlInGaP and InGaN technology for high brightness applications, bicolour and integral resistors. This indicator is designed for a variety of applications.
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- No heat generated
- Resistant to shock and vibration
- Electrical connection
- Long life - Typically 100K hours
- UL94V-0 Flammability rating
- -55 to 100°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
R 12.6mcd, G 3.7mcd
Product Range
558 Series
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.962mm
Operating Voltage / Color
R 1.8V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability