Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1103-203F
Newark Part No.33M4306
Product Range557 Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 5+ | $2.730 |
| 10+ | $2.730 |
| 25+ | $2.730 |
| 50+ | $2.730 |
| 100+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1103-203F
Newark Part No.33M4306
Product Range557 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity100foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 557-1103-203F is a red panel-mount LED Indicator for 0.688-inch mounting hole. It features super-bright colours. It is suitable for instrument panels, electrical/electronic control panels and where highly visible indication is critical. It is made of polycarbonate housing with black aluminium bezel.
- Uniform illumination
- Watertight tamperproof design and 6" wire leads
- 100000-hour Life
- -25 to 85°C Operating temperature range
Applications
Industrial, Signalling, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
Mounting Hole Dia
17.463mm
Luminous Intensity
100foot lambert
Product Range
557 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability