Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-3804-324F
Newark Part No.27T5476
Product Range556 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.69 |
| 25+ | $61.62 |
| 50+ | $61.54 |
| 100+ | $61.47 |
Price for:Each
Minimum: 15
Multiple: 1
$925.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3804-324F
Newark Part No.27T5476
Product Range556 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If32mA
Luminous Intensity1200foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
25.4mm
Luminous Intensity
1200foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
32mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate