Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556-3604-304F
Newark Part No.33M4268
Product Range556 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3604-304F
Newark Part No.33M4268
Product Range556 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If32mA
Luminous Intensity1800foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 556-3604-304F
1 Product Found
Product Overview
The 556-3604-304F is a green high intensity Panel-mount LED Indicator for 1-inch mounting-hole watertight. It is made up of nickel plated brass housing and polycarbonate lens. This 556 series LED panel-mount indicator incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is, designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Dome lens
- Watertight seal from front of panel meets NEMA-4X/IP66
- UL94V-0 Flammability rating
- -30 to 85°C Operating temperature range
Applications
Industrial, Safety, Consumer Electronics
Technical Specifications
LED Color
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
1800foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
32mA
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
