Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-3507-304F
Newark Part No.33M4264
Product Range556 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.840 |
| 25+ | $49.930 |
| 50+ | $45.450 |
| 100+ | $43.890 |
| 250+ | $37.620 |
Price for:Each
Minimum: 24
Multiple: 1
$1,268.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3507-304F
Newark Part No.33M4264
Product Range556 Series
Technical Datasheet
LED ColorRed
Operating Voltage125VDC
Mounting Hole Dia25.4mm
Forward Current If10mA
Luminous Intensity700foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
700foot lambert
Product Range
556 Series
Operating Voltage
125VDC
Forward Current If
10mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability