Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1504-304F
Newark Part No.33M4193
Product Range556 Series
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.27 |
| 5+ | $43.24 |
| 10+ | $42.21 |
| 25+ | $41.22 |
| 50+ | $40.24 |
| 100+ | $39.25 |
Price for:Each
Minimum: 1
Multiple: 1
$44.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1504-304F
Newark Part No.33M4193
Product Range556 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If46mA
Luminous Intensity3000foot lambert
IP / NEMA RatingIP66
Product Range556 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 556-1504-304F is a high intensity panel-mount red watertight LED Indicator for 1-inch mounting hole. This indicator incorporates both InGaN and AlInGaP technologies to offer higher intensities. This is designed to withstand outdoor applications susceptible to rain, dust and sunlight.
- Watertight seal from front of panel meets NEMA-4X IP66
- Nickel-plated brass housing
- Flat polycarbonate lens
- UL94V-0 Flammability rating
- Uniform illumination - Multi-LED construction
- Tamperproof/designed for high durability
Applications
LED Lighting, Sensing & Instrumentation, Safety, Consumer Electronics, Automotive, Logistics, Avionics
Technical Specifications
LED Color
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
3000foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability