Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No555-4007F
Newark Part No.30K2751
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.05 |
| 500+ | $2.96 |
| 1000+ | $2.90 |
Price for:Each
Minimum: 300
Multiple: 100
$915.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No555-4007F
Newark Part No.30K2751
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If3mA
Luminous Intensity900µcd
Forward Voltage5V
Viewing Angle40°
Height6.35mm
Width10.29mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
3mA
Forward Voltage
5V
Height
6.35mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
900µcd
Viewing Angle
40°
Width
10.29mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate