Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0113F
Newark Part No.30K2173
Product Range553 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
Price for:Each
Minimum: 800
Multiple: 50
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0113F
Newark Part No.30K2173
Product Range553 Series
Technical Datasheet
LED ColorRed, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 10mA, Y 10mA
Luminous Intensity / ColorR 10mcd, Y 6.3mcd
Forward Voltage / ColorR 2V, Y 2.1V
Viewing Angle45°
Height9.652mm
Width4.318mm
Product Range553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 10mA, Y 10mA
Forward Voltage / Color
R 2V, Y 2.1V
Height
9.652mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 10mcd, Y 6.3mcd
Viewing Angle
45°
Width
4.318mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate