Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0111-300F
Newark Part No.30K2134
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.32 |
| 1000+ | $1.23 |
Price for:Each
Minimum: 800
Multiple: 50
$1,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0111-300F
Newark Part No.30K2134
Technical Datasheet
LED ColorRed
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle45°
Height9.65mm
Width5.08mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
9.65mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
45°
Width
5.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate