Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No521-9831F
Newark Part No.30K0659
Product Range521 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.990 |
| 1000+ | $1.750 |
Price for:Each
Minimum: 500
Multiple: 100
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9831F
Newark Part No.30K0659
Product Range521 Series
Technical Datasheet
LED ColorBlue
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage3.5V
Wavelength Typ465nm
Luminous Intensity12.5mcd
Viewing Angle70°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Blue
Bulb Size
T-1 (3mm)
Forward Current If
10mA
Wavelength Typ
465nm
Viewing Angle
70°
Product Range
521 Series
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
3.5V
Luminous Intensity
12.5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate