Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4757-3731-500F
Newark Part No.33M4028
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.570 |
Price for:Each
Minimum: 190
Multiple: 5
$868.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 507-4757-3731-500F is a red panel-mount LED Indicator with stovepipe lens. This 507 series cartridge is suitable for use with holders and clips.
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
-
Luminous Intensity
10mcd
Product Range
-
Operating Voltage
5VDC
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate