Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No507-4538-0931-610F
Newark Part No.33M4000
Product Range507 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4538-0931-610F
Newark Part No.33M4000
Product Range507 Series
Technical Datasheet
Supply Voltage110V
Lamp Base TypeBi-Pin
Illumination ColorRed
Mounting Hole Dia25.1mm
Lens ShapeDome
Current Rating1.2mA
Product Range507 Series
SVHCTo Be Advised
Product Overview
The 507-4538-0931-610F is a 110V transparent red Neon Lamp Cartridge with stovepipe lens and bi-pin base. This 507 lamp features standard brightness, built-in 22K resistor and 25000 hours life. This cartridge is suitable for holders and clips.
Applications
Lighting
Technical Specifications
Supply Voltage
110V
Illumination Color
Red
Lens Shape
Dome
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
25.1mm
Current Rating
1.2mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
