Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-8072-3733-504
Newark Part No.25F1530
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.330 |
| 100+ | $6.380 |
| 250+ | $5.810 |
Price for:Each
Minimum: 78
Multiple: 1
$571.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Illumination Color
Yellow
Lens Shape
-
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
9.5mm
Current Rating
20mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate