Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No249-8071-3333-504F
Newark Part No.33M2209
Product Range249 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.840 |
| 100+ | $8.690 |
Price for:Each
Minimum: 93
Multiple: 1
$822.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-8071-3333-504F
Newark Part No.33M2209
Product Range249 Series
Technical Datasheet
LED ColorYellow
Operating Voltage14VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity75mcd
IP / NEMA RatingNot Rated
Product Range249 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 249-8071-3333-504F is a yellow panel-mount LED Indicator with cylindrical cap. It is made of black anodized aluminium housing and knurled flanged nut enhances contrast with fused tin phosphor bronze terminals. It has low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Resistant to shock and vibration
- Polarity indication by terminal (+) denotes anode
- Long life - Typically 100K hours
- 8 to 10in-lbs Mounting torque
- -20 to 71°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
9.53mm
Luminous Intensity
75mcd
Product Range
249 Series
Operating Voltage
14VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
