Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-7866-1433-514
Newark Part No.20F892
Product Range249 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7866-1433-514
Newark Part No.20F892
Product Range249 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeTurret
Illumination ColorAmber
Mounting Hole Dia9.5mm
Lens ShapeCylindrical
Current Rating1.9mA
Product Range249 Series
SVHCTo Be Advised
Product Overview
The 249-7866-1433-514 is a Neon Indicator with turret terminals and short cylindrical-shaped plastic lens. It can be mounted in 3/8-inch clearance hole.
- PMI assembly
- Unfrosted or transparent lens
Applications
Signalling
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Cylindrical
Product Range
249 Series
Lamp Base Type
Turret
Mounting Hole Dia
9.5mm
Current Rating
1.9mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate