Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-4168-3734-504F
Newark Part No.33M2181
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.92 |
| 5+ | $19.32 |
| 10+ | $14.72 |
| 25+ | $14.53 |
| 50+ | $14.36 |
| 100+ | $14.17 |
Price for:Each
Minimum: 1
Multiple: 1
$23.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 249-4168-3734-504F is a blue panel-mount LED Indicator with stovepipe cap. It is made of black anodized aluminium housing and knurled flanged nut enhances contrast with fused tin phosphor bronze terminals. It has low power consumption uses up to 90% less energy than an incandescent indicator.
- No heat generated
- Resistant to shock and vibration
- Polarity indication by terminal (+) denotes anode
- Long life - Typically 100K hours
- 8 to 10in-lbs Mounting torque
- -20 to 71°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
9.53mm
Luminous Intensity
1.5cd
Product Range
-
Operating Voltage
28VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate