Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.020 |
| 100+ | $12.050 |
Price for:Each
Minimum: 63
Multiple: 1
$820.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
14VDC
Forward Current If
10mA
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
9.53mm
Luminous Intensity
700mcd
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
