Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The 137-8864-09-512 is a Neon Indicator with built-in 22K resistor for mounting in 15/32-inch clearance hole. It is used to meet or exceed environmental and operational requirements of MIL-L-6723 and MIL-L-3661B. The internal-tooth lock-washer and mounting nut made of cadmium plated steel with yellow iridescent chromate finish, hot tinned with elongated slot brass terminals and high impact plastic lens.
- Rugged-phenolic insulated
- Ultra-compact
- Lens cap assembly unscrews from front of panel for easy replacement of the lamp
- Shank of the lens holder is crimped in 3 evenly spaced places to secure the lamp
- Anti-rotation (locked) construction
Applications
Lighting, Industrial, Defence, Military & Aerospace
Technical Specifications
Voltage Rating
-
Accessory Type
-
Product Range
-
Mounting Hole Dia
11.9mm
For Use With
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
