Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No101-0971-003
Newark Part No.61M2785
Product Range101 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $10.540 |
| 10+ | $8.860 |
| 25+ | $8.340 |
| 50+ | $7.830 |
| 100+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No101-0971-003
Newark Part No.61M2785
Product Range101 Series
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithIncandescent Panel Mount Indicators
Product Range101 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 101-0971-003 is a red Lens Cap for use with watertight 15/32-inch panel-mount incandescent indicators. It is made of polycarbonate with black nickel bezel and black nickel plated brass base.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
Incandescent Panel Mount Indicators
SVHC
No SVHC (21-Jan-2025)
Lens Shape
-
Accessory Type
-
Product Range
101 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability