Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC24-5001P
Newark Part No.74M4123
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoQC24-5001P
Newark Part No.74M4123
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58C, URM43, URM72, URM76, URM108
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QC24-5001P is a crimp BNC Straight Jack made of high temperature resistant composite Ultem® for use with RG58C, URM43, URM72, URM76 and URM108 RF coaxial cables.
- Quick latch mechanism
- Universal mounting
- UL94V-0 Flammability rating
- Can be sealed against dust and moisture up to IP68
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58C, URM43, URM72, URM76, URM108
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
