Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | IMC 1ADCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K1893 |
| Product Range | 100 Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.300 |
| 25+ | $2.140 |
| 50+ | $2.040 |
| 100+ | $1.920 |
| 250+ | $1.790 |
| 500+ | $1.720 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | IMC 1ADCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K1893 |
| Product Range | 100 Series |
| Technical Datasheet | |
| Connector Shell Size | - |
| Cable Diameter Max | - |
| Strain Relief Material | - |
| Product Range | 100 Series |
| For Use With | 100 Series Connector |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | - |
| For Use With | 100 Series Connector |
| Cable Diameter Max | - |
|---|---|
| Product Range | 100 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
