Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | IMC19Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K1895 |
| Also Known As | IMC 19 |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.110 |
| 25+ | $1.100 |
| 50+ | $1.090 |
| 100+ | $1.080 |
| 500+ | $1.060 |
| 1000+ | $1.050 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - DEUTSCH |
|---|---|
| Manufacturer Part No | IMC19Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 97K1895 |
| Also Known As | IMC 19 |
| Technical Datasheet | |
| Accessory Type | Cap |
| For Use With | 100 Series Receptacles |
| Connector Body Material | PEI (Polyetherimide) Body |
| Product Range | - |
| SVHC | To Be Advised |
Alternatives for IMC19
1 Product Found
Technical Specifications
| Accessory Type | Cap |
|---|---|
| Connector Body Material | PEI (Polyetherimide) Body |
| SVHC | To Be Advised |
| For Use With | 100 Series Receptacles |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
