| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $7.780 |
| 25+ | $7.580 |
| 50+ | $7.390 |
| 100+ | $7.220 |
| 250+ | $7.060 |
| 500+ | $6.940 |
Product Information
Product Overview
The DTM04-12PA-EE04 is a 12-way environmentally sealed Connector Housing designed specifically for cable to cable applications. The DTM series connector housing is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housings offer a wide operating temperature range and silicone rear wire and interface seals allow the connectors to withstand conditions of extreme temperature and moisture. Contact insertion and removal does not require any special tools. Contacts are retained in locked position by dielectric fingers which are moulded as an integral part of the housing. Secondary wedgelocks are assembled at the mating interfaces to ensure contact positioning.
- E004 modification changes connector body colour to black
Applications
Automotive
Technical Specifications
DTM
12Positions
Nylon (Polyamide), Glass Filled Body
IP68
7.5A
Receptacle
DT Series Pin Contacts
IP68
250V
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate