Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-EP10
Newark Part No.52Y0894
Product RangeDT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $8.480 |
| 25+ | $8.000 |
| 50+ | $7.780 |
| 100+ | $7.440 |
| 500+ | $6.310 |
| 1000+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT04-3P-EP10
Newark Part No.52Y0894
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions3Positions
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane
Product Overview
The DT04-3P-EP10 is a 3-position Sealed Connector Housing made of black GF polyamide. It is suitable for female terminals. It has 180° cable exit angle with 1.5mm mating pin diameter.
- IP68 Protection
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DT
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
