Print Page
Image is for illustrative purposes only. Please refer to product description.

295 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Heel grounder
- Converts non-ESD footwear to footwear that provides a path to ground and will not generate a charge
- Adjustable sizing material expands to fit most shoe sizes comfortably
- Exterior layer made of conductive rubber to ground the operator via ESD flooring
- Non-marring interior will not leave marks on operator’s shoes
- 24" conductive ribbon
- Elastic material for comfort
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Lead Length
24"
Product Range
-
Grounder Colour
Green
Strap Material
Elastic
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
