Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No07451
Newark Part No.53K9103
Product RangeSTATFREE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.290 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$35.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07451
Newark Part No.53K9103
Product RangeSTATFREE Series
Technical Datasheet
ESD Storage TypeDocument Holder
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial10"
External Width - Metric254mm
External Depth - Imperial-
External Depth - Metric-
Product RangeSTATFREE Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- STATFREE® static safe shop traveller document holder
- Non-stick, amine free, coextruded polyolefin material
- 3mil standard weight, top loading document holder
- Designed for holding paperwork (8-1/2”x11”) in ESD protected areas
Technical Specifications
ESD Storage Type
Document Holder
External Height - Metric
304.8mm
External Width - Metric
254mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
12"
External Width - Imperial
10"
External Depth - Imperial
-
Product Range
STATFREE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate