Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
Price for:Each
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No06730
Newark Part No.50H8131
Technical Datasheet
Label TypeWarning
Label Height50.8mm
Label Dimensions50.8mm x 50.8mm
Label Width50.8mm
Label Diameter-
Label Material-
Label LegendAttention Observe Precautions For Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
Warning
Label Dimensions
50.8mm x 50.8mm
Label Diameter
-
Label Legend
Attention Observe Precautions For Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (08-Jul-2021)
Label Height
50.8mm
Label Width
50.8mm
Label Material
-
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate