Print Page
Image is for illustrative purposes only. Please refer to product description.
266 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 50+ | $1.720 |
| 100+ | $1.570 |
| 250+ | $1.430 |
| 500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No303-0000-01
Newark Part No.04M6841
Current Rating5A
Jaw Opening Max15mm
Insulator Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (10-Jun-2022)
Jaw Opening Max
15mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate