New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  DATAMAN-448PRO2

                                                                                                  Gang Programmer, ISP, 48 Pin ZIF Sockets, 70% faster programming of high capacity memory devices

                                                                                                  DATAMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DATAMAN DATAMAN-448PRO2
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-448PRO2
                                                                                                  Newark Part No.83R7198
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$3,995.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,995.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DATAMAN
                                                                                                  ManufacturerDATAMAN
                                                                                                  Manufacturer Part NoDATAMAN-448PRO2
                                                                                                  Newark Part No.83R7198
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families-
                                                                                                  Kit ContentsGang Programmer, USB Cable, ISP Cable, User Manual, Software, Transport Case
                                                                                                  FeaturesUp to 70% faster programming of high capacity memory devices, Windows 10 Compatible
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The DATAMAN-448PRO2 is a super fast universal gang programmer with four independent 48 pin ZIF sockets, ISP capabilities and USB 2.0 connectivity. Independent programming options combine with device insertion tests and a user friendly interface to give higher programming yields and reduced failure rates. The 448Pro2 is built to meet the demands of high volume production programming with minimal operator effort. The Dataman 448Pro2 super fast gang ISP production programmer comes with 30 day money back guarantee, three year guarantee, life time technical support and life time software updates. The 448Pro2 programmer performs programming verification at the marginal levels of supply voltage, improving programming yield and guaranteeing long data retention. Each programming module performs device insertion tests and contact checks before it programs each device. These capabilities, supported by overcurrent protection and signature byte check, help prevent chip damage due to operator error.

                                                                                                  • Four universal programming modules (four 48 pin DIL ZIF sockets and four ISP connectors)
                                                                                                  • Operation result LEDs, LED power indicator
                                                                                                  • USB 2.0 high speed compatible port
                                                                                                  • Protection against surge and ESD on power supply input
                                                                                                  • Banana jack for ESD wrist strap connection
                                                                                                  • Banana jack for connection to ground
                                                                                                  • Up to 70% faster programming of high capacity memory devices
                                                                                                  • ISP capable using the JTAG interface
                                                                                                  • Hi speed USB 2.0 connectivity
                                                                                                  • Easy to use software compatible with the latest operating systems including Windows 10

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Dataman 448Pro2 super fast gang ISP production programmer, Moulded USB cable, One diagnostic POD for ZIF socket self test of the programmer, One diagnostic POD for ISP connector self test of the programmer, Four ISP cable, Four anti dust cover for ZIF socket, ESD wrist strap with cord and banana plug, User manual, Software , Transport case, Optional range of adapters and socket converters.

                                                                                                  Warnings

                                                                                                  Incorrectly placed device in the ZIF socket can cause its damage or destruction.

                                                                                                  Notes

                                                                                                  Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  Up to 70% faster programming of high capacity memory devices, Windows 10 Compatible

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Kit Contents

                                                                                                  Gang Programmer, USB Cable, ISP Cable, User Manual, Software, Transport Case

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Devices List EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.