Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFDK
Manufacturer Part NoN-110AACopy
Newark Part No.16C0036
Battery Voltage1.2V
Battery TechnologyNickel Cadmium
Battery Capacity110mAh
External Diameter14.5mm
Battery Size CodeN
External Height17.5mm
Battery TerminalsConnector
External Width-
Pack Quantity1
Battery Type / SizeN
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
110mAh
Battery Size Code
N
Battery Terminals
Connector
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
External Diameter
14.5mm
External Height
17.5mm
External Width
-
Battery Type / Size
N
Weight
-
Battery NEDA Code
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
