Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBB202,135
Newark Part No.
Re-Reel31AC6228
Cut Tape31AC6228
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoBB202,135
Newark Part No.
Re-Reel31AC6228
Cut Tape31AC6228
Technical Datasheet
Capacitance11.2pF
Forward Current Max10mA
Reverse Voltage6V
Operating Temperature Max85°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
11.2pF
Reverse Voltage
6V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Forward Current Max
10mA
Operating Temperature Max
85°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate