Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPC
Manufacturer Part NoSYH4K6RMT-P1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67H1663
Product RangeSMART-UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,221.960 |
Price for:Each
Minimum: 1
Multiple: 1
$11,221.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPC
Manufacturer Part NoSYH4K6RMT-P1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67H1663
Product RangeSMART-UPS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets14Outlets
Capacity (VA / W)4kVA / 2.8kW
Input Voltage AC Max276V
Output Voltage208V
Backup Time - Full Load-
Product RangeSMART-UPS Series
Length730mm
Width483mm
Height445mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
4kVA / 2.8kW
Output Voltage
208V
Product Range
SMART-UPS Series
Width
483mm
SVHC
To Be Advised
No. of Outlets
14Outlets
Input Voltage AC Max
276V
Backup Time - Full Load
-
Length
730mm
Height
445mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
