Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE538104Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28T0124
Product RangeRJSAE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.260 |
| 5+ | $14.530 |
| 10+ | $13.880 |
| 25+ | $12.890 |
| 50+ | $11.710 |
| 100+ | $10.920 |
| 250+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE538104Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28T0124
Product RangeRJSAE
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration2 x 2 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJSAE
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJSAE
Port Configuration
2 x 2 (Stacked)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for RJSAE538104
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
