Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQ4008NH4RPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel12J0417
Cut Tape45J2692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.020 | $1,010.00 |
| Total Price | $1,010.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.020 |
| 1000+ | $1.980 |
| 1500+ | $1.940 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
| 12500+ | $1.820 |
| 25000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.020 |
| 1000+ | $1.980 |
| 1500+ | $1.940 |
| 2500+ | $1.900 |
| 5000+ | $1.860 |
| 12500+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4008NH4RPCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel12J0417
Cut Tape45J2692
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current8A
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current83A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
Operating Temperature Max
125°C
SVHC
To Be Advised
On State RMS Current
8A
Peak Non Repetitive Surge Current
83A
No. of Pins
3Pins
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
