Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S2-24PCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 59Y7866 |
| Product Range | S2 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.290 |
| 5+ | $29.840 |
| 10+ | $27.820 |
| 25+ | $25.590 |
| 50+ | $22.460 |
| 100+ | $21.120 |
| 250+ | $19.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA / CYNERGY3 |
|---|---|
| Manufacturer Part No | S2-24PCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 59Y7866 |
| Product Range | S2 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Product Range | S2 Series |
| Relay Mounting | Through Hole |
| Coil Resistance | 1kohm |
| Switching Current Max | 700mA |
| Switching Voltage Max | 350VDC |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Product Range | S2 Series |
| Coil Resistance | 1kohm |
| Switching Voltage Max | 350VDC |
| Coil Voltage | 24VDC |
|---|---|
| Relay Mounting | Through Hole |
| Switching Current Max | 700mA |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Alternatives for S2-24P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
