Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56H050TB
Newark Part No.06R1524
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
| 10+ | $47.020 |
| 25+ | $45.810 |
| 50+ | $43.400 |
Price for:Each
Minimum: 5
Multiple: 5
$241.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56H050TB
Newark Part No.06R1524
Technical Datasheet
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current1A
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
PPS (Polyphenylene Sulfide)
Operating Pressure Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Output Current
1A
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate