Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00E02
Newark Part No.
Full Reel67R3757
Re-Reel11X6652
Cut Tape11X6652
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $5.92 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.97 |
| 1500+ | $4.73 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00E02
Newark Part No.
Full Reel67R3757
Re-Reel11X6652
Cut Tape11X6652
Technical Datasheet
Product Range-
LED Color-
Viewing Angle-
Luminous Flux @ Test-
CCT-
Forward Current If Max-
Forward Voltage @ Test-
Forward Current @ Test-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Viewing Angle
-
CCT
-
Forward Voltage @ Test
-
SVHC
No SVHC (10-Jun-2022)
LED Color
-
Luminous Flux @ Test
-
Forward Current If Max
-
Forward Current @ Test
-
Technical Docs (2)
Alternatives for XREWHT-L1-0000-00E02
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate