Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXQDAWT-00-0000-00000HDE5
Newark Part No.
Full Reel69W1128
Cut Tape69W1127
Product RangeXLamp XQ-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQDAWT-00-0000-00000HDE5
Newark Part No.
Full Reel69W1128
Cut Tape69W1127
Product RangeXLamp XQ-D Series
Technical Datasheet
Product RangeXLamp XQ-D Series
LED ColorNeutral White
Viewing Angle145°
Luminous Flux @ Test107lm
CCT4000K
Forward Current If Max700mA
Forward Voltage @ Test3.1V
Forward Current @ Test350mA
Power Dissipation Pd2.3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-D Series
Viewing Angle
145°
CCT
4000K
Forward Voltage @ Test
3.1V
Power Dissipation Pd
2.3W
LED Color
Neutral White
Luminous Flux @ Test
107lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XQDAWT-00-0000-00000HDE5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
