Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00A01
Newark Part No.55T0990
Product RangeXLamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 3000+ | $2.300 |
| 6000+ | $2.150 |
| 12000+ | $1.990 |
| 18000+ | $1.920 |
| 30000+ | $1.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPERDO-L1-0000-00A01
Newark Part No.55T0990
Product RangeXLamp Series
Technical Datasheet
Product RangeXLamp Series
LED ColorRed Orange
Wavelength Typ620nm
Viewing Angle130°
Luminous Flux @ Test93.9lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp Series
Wavelength Typ
620nm
Luminous Flux @ Test
93.9lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
-
LED Color
Red Orange
Viewing Angle
130°
Forward Current If Max
700mA
Forward Voltage @ Test
2.1V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for XPERDO-L1-0000-00A01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
