Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000BE3
Newark Part No.11X5551
Product RangeXLamp MX-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.843 |
| 3000+ | $0.809 |
| 6000+ | $0.735 |
| 12000+ | $0.662 |
| 18000+ | $0.637 |
| 30000+ | $0.623 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$210.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3AWT-A1-R250-000BE3
Newark Part No.11X5551
Product RangeXLamp MX-3 Series
Technical Datasheet
Product RangeXLamp MX-3 Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test93.9lm
CCT5000K
Forward Current If Max500mA
Forward Voltage @ Test3.7V
Forward Current @ Test350mA
Power Dissipation Pd2W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp MX-3 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.7V
Power Dissipation Pd
2W
LED Color
Cool White
Luminous Flux @ Test
93.9lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate