Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0001E7
Newark Part No.86R2574
Product RangeXLamp ML-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$148.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLEAWT-A1-R250-0001E7
Newark Part No.86R2574
Product RangeXLamp ML-E Series
Technical Datasheet
Product RangeXLamp ML-E Series
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test39.8lm
CCT3000K
Forward Current If Max175mA
Forward Voltage @ Test3.2V
Forward Current @ Test150mA
Power Dissipation Pd1.6W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp ML-E Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.6W
LED Color
Warm White
Luminous Flux @ Test
39.8lm
Forward Current If Max
175mA
Forward Current @ Test
150mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for MLEAWT-A1-R250-0001E7
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
