
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $8.540 | $2,135.00 |
| Total Price | $2,135.00 | ||
| Quantity | Price |
|---|---|
| 100+ | $8.540 |
Product Information
Product Overview
The XLamp MK-R series High Brightness LED is built on Cree's revolutionary SC³ technology™ platform, the XLamp MK-R LED brings new levels of price and performance to directional LED arrays, enabling lighting manufacturers to create the next generation of high-lumen indoor and outdoor LED lighting systems. In single-LED systems, the XLamp MKR, with EasyWhite™ colour binning, provides the LED industry's tightest unit-to-unit colour consistency. For systems using multiple LEDs, the MK-R enables manufacturers to use fewer LEDs while maintaining light output and colour consistency, which translates to lower system cost. The XLamp MK-R is optimized for directional lighting applications and is a welcome addition to applications requiring high lumen output, a compact optical source and a broad palette of colour temperature and CRI values.
- Available in ANSI white bins as well as 4/2-step EasyWhite bins at 2700/3000/3500/4000/4500/5000K
- 6 & 12V Two voltage options
- 1.7°C/W Low thermal resistance
- 150°C Maximum junction temperature
- Binned at 85°C
- 120° Viewing angle
- Available in cool white, 70-, 80- and 90-CRI minimums
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting
Technical Specifications
Warm White
15W
700mA
12V
7mm
2828
-
Dome
XLamp MK-R Series
80
840lm
120°
3000 K
7mm
147lm/W
-
4.08mm
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
