Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T227F
Newark Part No.44W6083
Product RangeXLamp CXA2530 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.070 |
| 250+ | $8.750 |
| 500+ | $8.500 |
Price for:Each
Minimum: 100
Multiple: 100
$1,007.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T227F
Newark Part No.44W6083
Product RangeXLamp CXA2530 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating65W
Luminous Flux @ Test3200lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)2700 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test145lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA2530 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CXA2530-0000-000N00T227F is an easy white LED Array expands family of high-flux, multi-die arrays and offering high performance in an easy-to-use platform. With XLamp® CXA2530 LED lighting class reliability, the LED uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. It is featuring a 19mm optical source and the LED brings new levels of flux and efficacy to this form factor. It features 115° viewing angle and uniform chromaticity profile.
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
Applications
LED Lighting
Technical Specifications
COB Color
Warm White
Power Rating
65W
Forward Current @ Test
800mA
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA2530 Series
Color Rendering Index Max
80
Luminous Flux @ Test
3200lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
23.85mm
Lumens / Watt @ Current Test
145lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate