Print Page
CXA2520-0000-000N00Q20E8
LED, Warm White, 80 CRI Rating, 47 W, 2100 lm, 550 mA, 115 °, 2700 K, SMD-2, Round with Flat Top
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00Q20E8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6073
Product RangeXLamp CXA25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.940 |
| 200+ | $8.910 |
| 300+ | $8.880 |
| 500+ | $8.760 |
| 1000+ | $8.580 |
| 2500+ | $8.410 |
| 5000+ | $8.230 |
Price for:Each
Minimum: 100
Multiple: 100
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2520-0000-000N00Q20E8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W6073
Product RangeXLamp CXA25 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating47W
Luminous Flux @ Test2100lm
Forward Current @ Test550mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)2700 K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test155lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA25 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
47W
Forward Current @ Test
550mA
Forward Voltage VF Typ
42V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA25 Series
Color Rendering Index Max
80
Luminous Flux @ Test
2100lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
23.85mm
Lumens / Watt @ Current Test
155lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
