Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A435FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W7056
Product RangeXLamp CXA1304 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.530 |
| 200+ | $1.520 |
| 300+ | $1.500 |
| 500+ | $1.460 |
| 1000+ | $1.400 |
| 2500+ | $1.370 |
| 5000+ | $1.340 |
Price for:Each
Minimum: 100
Multiple: 100
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000C00A435FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.94W7056
Product RangeXLamp CXA1304 Series
Technical Datasheet
COB ColorNeutral White
Product RangeXLamp CXA1304 Series
LED ColorWhite
Color Rendering Index Max80
Viewing Angle115°
Power Rating10.9W
Luminous Flux @ Test355lm
CCT3500K
Forward Current If Max1A
Forward Voltage @ Test9V
Forward Voltage VF Typ9V
Forward Current @ Test400mA
Nominal CCT (K)3500 K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test142lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
SVHCTo Be Advised
Technical Specifications
COB Color
Neutral White
LED Color
White
Viewing Angle
115°
Luminous Flux @ Test
355lm
Forward Current If Max
1A
Forward Voltage VF Typ
9V
Nominal CCT (K)
3500 K
COB Width
13.35mm
Lumens / Watt @ Current Test
142lm/W
Lens Type
-
Height
1.7mm
Product Range
XLamp CXA1304 Series
Color Rendering Index Max
80
Power Rating
10.9W
CCT
3500K
Forward Voltage @ Test
9V
Forward Current @ Test
400mA
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
