
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 10+ | $0.212 |
| 100+ | $0.206 |
| 500+ | $0.172 |
| 1000+ | $0.169 |
| 2500+ | $0.165 |
| 10000+ | $0.162 |
Product Information
Product Overview
The CP41B-RDS-CL0P0EE4 is a red P4 LED features a revolutionary package design, allows the lighting designer to reduce the number of LED required and provides a more uniform and unique illuminated appearance than with other LED solutions. It is possible through the efficient optical-package design and high current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance. This product family employs green and blue LED materials, which allows designers to match the colour of many lighting applications such as vehicle signal lamps and amusement lighting.
- 4400 to 11000mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling
Technical Specifications
Red
-
2.5V
-
-
-
No SVHC (10-Jun-2022)
Through Hole
70mA
628nm
40°
-
MSL 6 - Time on Label
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
