Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0233
Newark Part No.
Full Reel73P7774
Cut Tape11X6457
Product RangeCLP6B-WKW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.65 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.66 |
| 3000+ | $0.63 |
| 6000+ | $0.58 |
| 12000+ | $0.52 |
| 18000+ | $0.50 |
| 30000+ | $0.49 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0233
Newark Part No.
Full Reel73P7774
Cut Tape11X6457
Product RangeCLP6B-WKW Series
Technical Datasheet
Product RangeCLP6B-WKW Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test32lm
CCT6800K
Forward Current If Max150mA
Forward Voltage @ Test3.8V
Forward Current @ Test50mA
Power Dissipation Pd660mW
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
CLP6B-WKW Series
Viewing Angle
120°
CCT
6800K
Forward Voltage @ Test
3.8V
Power Dissipation Pd
660mW
LED Color
Cool White
Luminous Flux @ Test
32lm
Forward Current If Max
150mA
Forward Current @ Test
50mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for CLP6B-WKW-CD0E0233
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate